MTQN-MNG3-B01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 0
Unit Price: 78,98880 €
Datasheet
Image for MTQN-MNG3-B01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQN-MNG3-B01

DigiKey Part Number
591-MTQN-MNG3-B01-ND
Manufacturer
Manufacturer Product Number
MTQN-MNG3-B01
Description
RF TXRX MODULE CELL CHAS MNT
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
375kbps
Mfr
Serial Interfaces
I2C, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Bulk
Voltage - Supply
3.3V, 5V
Part Status
Obsolete
Mounting Type
Chassis Mount
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTQN-MNG3-B02Multi-Tech Systems Inc.0591-MTQN-MNG3-B02-ND78,98880 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes