
MTCDTIP-L4E1-266A-868 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4E1-266A-868-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4E1-266A-868 |
Description | LTE CAT4 IP67 BASE STA 8CH EU |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.468,87000 € | 1.468,87 € |
| Unit Price without VAT: | 1.468,87000 € |
|---|---|
| Unit Price with VAT: | 1.777,33270 € |

