
BU-24APN-HOOK | |
|---|---|
DigiKey Part Number | 314-1674-ND |
Manufacturer | |
Manufacturer Product Number | BU-24APN-HOOK |
Description | HD CLIP STEEL NON-INSULATED 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A Non-Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Length 4.0" (101.6mm) |
Part Status Active | Termination Crimp or Screw |
Type Heavy Duty | Quantity 1 |
Jaw Opening 0.750" (19.05mm) 3/4" | Base Product Number |
Current Rating (Amps) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,61500 € | 46,15 € |
| 25 | 4,42800 € | 110,70 € |
| 100 | 4,30050 € | 430,05 € |
| 500 | 4,21552 € | 2.107,76 € |
| 1.000 | 4,13053 € | 4.130,53 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,34040 € |

