Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150003006

DigiKey Part Number
314-BU-4150003006-ND
Manufacturer
Manufacturer Product Number
BU-4150003006
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Tan
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,36000 €8,36 €
107,36000 €73,60 €
257,06280 €176,57 €
1006,85030 €685,03 €
5006,71422 €3.357,11 €
1.0006,57825 €6.578,25 €
Unit Price without VAT:8,36000 €
Unit Price with VAT:10,11560 €