
BU-00208-2 | |
|---|---|
DigiKey Part Number | BU-00208-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-00208-2 |
Description | PLUNGER CLIP RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Features Push Button Style |
Datasheet | Datasheet |
Category | Features Push Button Style |
Manufacturer Mueller Electric Co | Length 1.750" (44.45mm) |
Series | Color Red |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Base Product Number |
Hook Type Hook |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4233-2 | Pomona Electronics | 4.229 | 501-1333-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,87012 € | 3.935,06 € |
| Unit Price without VAT: | 7,87012 € |
|---|---|
| Unit Price with VAT: | 9,52285 € |



