


BC-2600 | |
|---|---|
DigiKey Part Number | BC-2600-ND |
Manufacturer | |
Manufacturer Product Number | BC-2600 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.183" (4.65mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48448 € | 121,12 € |
| 500 | 0,45810 € | 229,05 € |
| 1.000 | 0,43313 € | 433,13 € |
| 2.500 | 0,40221 € | 1.005,52 € |
| 5.000 | 0,38029 € | 1.901,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |











