


BS3T-HD | |
|---|---|
DigiKey Part Number | BS3T-HD-ND |
Manufacturer | |
Manufacturer Product Number | BS3T-HD |
Description | BATT CONNECTOR SNAP 9V 3" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 3" (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS3T-HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 3" (76.2mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,12620 € | 56,31 € |
| 100 | 1,06480 € | 106,48 € |
| 300 | 0,97433 € | 292,30 € |
| 500 | 0,93494 € | 467,47 € |
| 1.000 | 0,88400 € | 884,00 € |
| 2.500 | 0,82090 € | 2.052,25 € |
| 5.000 | 0,77617 € | 3.880,85 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |



