


BK-913-TR-LG | |
|---|---|
DigiKey Part Number | 61-BK-913-TR-LGTR-ND - Tape & Reel (TR) 61-BK-913-TR-LGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-913-TR-LG |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-913-TR-LG Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.168" (4.27mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,42480 € | 21,24 € |
| 100 | 0,40160 € | 40,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,35903 € | 143,61 € |
| 800 | 0,33945 € | 271,56 € |
| 1.200 | 0,32851 € | 394,21 € |
| 2.000 | 0,31522 € | 630,44 € |
| 2.800 | 0,30676 € | 858,93 € |
| 4.000 | 0,29804 € | 1.192,16 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

