


BH2NL | |
|---|---|
DigiKey Part Number | BH2NL-ND |
Manufacturer | |
Manufacturer Product Number | BH2NL |
Description | BATT HOLDER N 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH2NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70400 € | 7,04 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,58460 € | 58,46 € |
| 300 | 0,53490 € | 160,47 € |
| 500 | 0,51326 € | 256,63 € |
| 1.000 | 0,48530 € | 485,30 € |
| 2.500 | 0,45066 € | 1.126,65 € |
| 5.000 | 0,42610 € | 2.130,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |


