


BH28CL | |
|---|---|
DigiKey Part Number | BH28CL-ND |
Manufacturer | |
Manufacturer Product Number | BH28CL |
Description | BATT HOLDER C 8 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 8 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH28CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,54460 € | 354,46 € |
| Unit Price without VAT: | 3,54460 € |
|---|---|
| Unit Price with VAT: | 4,28897 € |






