


AS215 | |
|---|---|
DigiKey Part Number | AS215-ND |
Manufacturer | |
Manufacturer Product Number | AS215 |
Description | AUTO POWER SOCKET 12V 15A BLACK |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 15 A Nylon, Wall Mountable, Weather Resistant Black |
Datasheet | Datasheet |
EDA/CAD Models | AS215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Nylon, Wall Mountable, Weather Resistant | |
Current Rating (Amps) | 15 A | |
Color | Black | |
Voltage - Rated | 12 V |

