
MPQ6532GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6532GVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6532GVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6532GVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6532GVE-AEC1-P |
Description | 5V TO 60V, THREE-PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, Step/Direction 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6532GVE-AEC1-P Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 28-VFQFN Exposed Pad |
Interface PWM, Step/Direction | Supplier Device Package 28-QFN (4x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6532GVE-AEC1-Z | Monolithic Power Systems Inc. | 3.838 | 1589-MPQ6532GVE-AEC1-ZCT-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53800 € | 63,45 € |
| 100 | 2,29470 € | 229,47 € |
| 250 | 2,17868 € | 544,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10870 € | 1.054,35 € |
| 1.000 | 2,05112 € | 2.051,12 € |
| 1.500 | 2,02228 € | 3.033,42 € |
| 2.500 | 1,99033 € | 4.975,82 € |
| 3.500 | 1,97167 € | 6.900,85 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |

