Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4462DN-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4462DN-AEC1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4462DN-AEC1-LF-P |
Description | IC REG BUCK ADJ 3.5A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4462DN-LF-Z | Monolithic Power Systems Inc. | 3.615 | 1589-1668-1-ND | 4,61000 € | Parametric Equivalent |
| MPQ4462DN-AEC1-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DN-AEC1-LF-Z-ND | 4,47625 € | Parametric Equivalent |
| MPQ4462DN-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4462DN-LF-PTR-ND | 4,14904 € | Parametric Equivalent |
| MPQ4462DN-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DN-LF-Z-ND | 3,95272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,40898 € | 2.204,49 € |
| 1.000 | 4,30338 € | 4.303,38 € |
| 1.500 | 4,25050 € | 6.375,75 € |
| Unit Price without VAT: | 4,40898 € |
|---|---|
| Unit Price with VAT: | 5,33487 € |


