
MP3324GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP3324GRE-PTR-ND - Tape & Reel (TR) 1589-MP3324GRE-PCT-ND - Cut Tape (CT) 1589-MP3324GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3324GRE-P |
Description | IC LED DRIVER LINEAR 100MA 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Analog, PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3324GRE-P Models |
Category | Voltage - Supply (Max) 16V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 8 | Package / Case 24-VFQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 24-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3324GRE-Z | Monolithic Power Systems Inc. | 4.771 | 1589-MP3324GRE-ZCT-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,56920 € | 39,23 € |
| 100 | 1,40740 € | 140,74 € |
| 250 | 1,33040 € | 332,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28392 € | 641,96 € |
| 1.000 | 1,24570 € | 1.245,70 € |
| 1.500 | 1,22655 € | 1.839,83 € |
| 2.500 | 1,20533 € | 3.013,32 € |
| 3.500 | 1,19293 € | 4.175,26 € |
| 5.000 | 1,18100 € | 5.905,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

