Parametric Equivalent
Parametric Equivalent

MPQ4415MGQB-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4415MGQB-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4415MGQB-AEC1-P |
Description | IC REG BUCK ADJ 1.5A 13QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN |
EDA/CAD Models | MPQ4415MGQB-AEC1-P Models |
Category | Voltage - Output (Max) 30.6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4415AGQB-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4415AGQB-AEC1-ZTR-ND | 1,55753 € | Parametric Equivalent |
| MPQ4415MGQB-AEC1-Z | Monolithic Power Systems Inc. | 0 | MPQ4415MGQB-AEC1-Z-ND | 1,75385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95018 € | 975,09 € |
| Unit Price without VAT: | 1,95018 € |
|---|---|
| Unit Price with VAT: | 2,35972 € |










