
MPQ4347GLE-37-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4347GLE-37-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4347GLE-37-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4347GLE-37-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4347GLE-37-AEC1-Z |
Description | IC REG BUCK 3.7V 4A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.7V 1 Output 4A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4347GLE-37-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,27100 € | 42,71 € |
| 25 | 4,03720 € | 100,93 € |
| 100 | 3,49890 € | 349,89 € |
| 250 | 3,31948 € | 829,87 € |
| 500 | 2,97856 € | 1.489,28 € |
| 1.000 | 2,51203 € | 2.512,03 € |
| 2.500 | 2,38643 € | 5.966,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,29672 € | 11.483,60 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,74750 € |

