Parametric Equivalent
Parametric Equivalent



MPQ4328GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4328GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4328GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4328GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4328GRE-AEC1-Z |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4328GRE-AEC1-Z Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 14-QFN (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4328GRE-5-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4328GRE-5-AEC1-PCT-ND | 2,57842 € | Parametric Equivalent |
| MPQ4328GRE-AEC1-P | Monolithic Power Systems Inc. | 370 | 1589-MPQ4328GRE-AEC1-PCT-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,12599 € | 10.629,95 € |
| Unit Price without VAT: | 2,12599 € |
|---|---|
| Unit Price with VAT: | 2,57245 € |


