
MPQ4316AGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4316AGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4316AGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4316AGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4316AGRE-AEC1-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 42.75V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67000 € | 36,70 € |
| 25 | 3,38720 € | 84,68 € |
| 100 | 3,07590 € | 307,59 € |
| 250 | 2,94916 € | 737,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83800 € | 1.419,00 € |
| 1.000 | 2,76437 € | 2.764,37 € |
| 1.500 | 2,72750 € | 4.091,25 € |
| 2.500 | 2,68664 € | 6.716,60 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,82010 € |

