
MPQ4272GVE-0011-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4272GVE-0011-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4272GVE-0011-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4272GVE-0011-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4272GVE-0011-AEC1-Z |
Description | 36V, 3A, DUAL BUCK CONVERTER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4272GVE-0011-AEC1-Z Models |
Category | Voltage - Output 1V ~ 21V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input 4V ~ 36V | Package / Case 21-PowerVFQFN |
Number of Outputs 2 | Supplier Device Package 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,26960 € | 106,74 € |
| 100 | 3,89130 € | 389,13 € |
| 250 | 3,77100 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,36149 € | 16.807,45 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,24790 € |

