USB Type C PMIC 22-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4228GRE-AEC1-Z

DigiKey Part Number
1589-MPQ4228GRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4228GRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4228GRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4228GRE-AEC1-Z
Description
IC REG BUCK 5.17V 3A 26QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 22-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 36V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
22-VFQFN
Applications
USB Type C
Supplier Device Package
22-QFN (4x4)
Current - Supply
750µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4228GRE-AEC1-PMonolithic Power Systems Inc.4951589-MPQ4228GRE-AEC1-PCT-ND3,23000 €Direct
In-Stock: 4.840
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,20300 €22,03 €
252,02080 €50,52 €
1001,82020 €182,02 €
2501,72460 €431,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,53926 €7.696,30 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,54530 €