
MPQ3426DL-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3426DL-AEC1-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ3426DL-AEC1-LF-PCT-ND - Cut Tape (CT) 1589-MPQ3426DL-AEC1-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3426DL-AEC1-LF-P |
Description | IC REG BOOST PROG 6A 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 6A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3426DL-AEC1-LF-P Models |
Category | Voltage - Output (Max) 35V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.2V | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Max) 22V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,47320 € | 86,83 € |
| 100 | 3,15530 € | 315,53 € |
| 250 | 3,02980 € | 757,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91258 € | 1.456,29 € |
| 1.000 | 2,83747 € | 2.837,47 € |
| 1.500 | 2,79984 € | 4.199,76 € |
| 2.500 | 2,75817 € | 6.895,42 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,95320 € |

