


MPQ1925HR-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1925HR-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ1925HR-LF-PCT-ND - Cut Tape (CT) 1589-MPQ1925HR-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1925HR-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4A, 5.9A |
Manufacturer Monolithic Power Systems Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 115 V |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-QFN (4x4) |
Voltage - Supply 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51900 € | 759,50 € |
| 1.000 | 1,47508 € | 1.475,08 € |
| 1.500 | 1,45308 € | 2.179,62 € |
| 2.500 | 1,42870 € | 3.571,75 € |
| 3.500 | 1,41446 € | 4.950,61 € |
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

