
MPM3810AGQB-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-2011-2-ND - Tape & Reel (TR) 1589-2011-1-ND - Cut Tape (CT) 1589-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810AGQB-AEC1-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.6V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810AGQB-AEC1-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Non-Isolated PoL Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.6V | Package / Case 12-PowerVFQFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Output 1 | Supplier Device Package 12-QFN (3x2.5) |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39420 € | 348,55 € |
| 500 | 1,36536 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,23889 € | 6.194,45 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |










