Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9943AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-1752-2-ND - Tape & Reel (TR) 1589-1752-1-ND - Cut Tape (CT) 1589-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9943AGQ-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9943AGQ-P | Monolithic Power Systems Inc. | 266 | 1589-MP9943AGQ-PCT-ND | 2,30000 € | Parametric Equivalent |
| MP9943GQ-P | Monolithic Power Systems Inc. | 0 | 1589-1245-1-ND | 2,30000 € | Parametric Equivalent |
| MP9943GQ-Z | Monolithic Power Systems Inc. | 0 | 1589-1753-1-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00706 € | 5.035,30 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |
















