
MPQ9843GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9843GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9843GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GLE-AEC1-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37400 € | 23,74 € |
| 25 | 2,17960 € | 54,49 € |
| 100 | 1,96560 € | 196,56 € |
| 250 | 1,86368 € | 465,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80222 € | 901,11 € |
| 1.000 | 1,75164 € | 1.751,64 € |
| 1.500 | 1,72630 € | 2.589,45 € |
| 2.500 | 1,69823 € | 4.245,57 € |
| 3.500 | 1,68183 € | 5.886,40 € |
| 5.000 | 1,66606 € | 8.330,30 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,81150 € |

