
MP8795GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8795GLE-PTR-ND - Tape & Reel (TR) 1589-MP8795GLE-PCT-ND - Cut Tape (CT) 1589-MP8795GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795GLE-P |
Description | IC REG BUCK ADJ 15A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
EDA/CAD Models | MP8795GLE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8795GLE-Z | Monolithic Power Systems Inc. | 4.954 | 1589-MP8795GLE-ZCT-ND | 2,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28000 € | 57,00 € |
| 100 | 2,05800 € | 205,80 € |
| 250 | 1,95204 € | 488,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88818 € | 944,09 € |
| 1.000 | 1,83560 € | 1.835,60 € |
| 1.500 | 1,80927 € | 2.713,90 € |
| 2.500 | 1,78011 € | 4.450,28 € |
| 3.500 | 1,76306 € | 6.170,71 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,98090 € |

