Direct

MP6637GTL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6637GTL-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6637GTL-0000-P |
Description | 5.5V, 1.3A PEAK, THREE-PHASE, SE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM SOT-583 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Voltage - Load 2.5V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case SOT-583 |
Interface PWM | Supplier Device Package SOT-583 |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6637GTL-0000-Z | Monolithic Power Systems Inc. | 4.980 | 1589-MP6637GTL-0000-ZCT-ND | 0,88000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64134 € | 320,67 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,77602 € |


