
MP6604CGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6604CGV-ZTR-ND - Tape & Reel (TR) 1589-MP6604CGV-ZCT-ND - Cut Tape (CT) 1589-MP6604CGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604CGV-Z |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6604CGV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07560 € | 51,89 € |
| 100 | 1,86990 € | 186,99 € |
| 250 | 1,77196 € | 442,99 € |
| 500 | 1,75124 € | 875,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,58199 € | 7.909,95 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,64210 € |

