
MP6604CGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6604CGF-PTR-ND - Tape & Reel (TR) 1589-MP6604CGF-PCT-ND - Cut Tape (CT) 1589-MP6604CGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604CGF-P |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6604CGF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94920 € | 974,60 € |
| 1.000 | 1,89513 € | 1.895,13 € |
| 1.500 | 1,86803 € | 2.802,05 € |
| 2.500 | 1,83803 € | 4.595,07 € |
| 3.500 | 1,82049 € | 6.371,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35240 € | 58,81 € |
| 100 | 2,12400 € | 212,40 € |
| 250 | 2,01492 € | 503,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,10190 € |

