Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6601GF

DigiKey Part Number
1589-1998-ND
Manufacturer
Manufacturer Product Number
MP6601GF
Description
STEPPER MOTOR DRIVER
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer
Current - Output
2.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 5.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,91400 €19,14 €
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,09760 €