Direct

MPQ8875AGVE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8875AGVE-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8875AGVE-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8875AGVE-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8875AGVE-0000-AEC1-Z |
Description | IC REG BUCK BOOST ADJ 5A 34QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 5A 34-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 34-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91600 € | 39,16 € |
| 25 | 3,61640 € | 90,41 € |
| 100 | 3,28680 € | 328,68 € |
| 250 | 3,16012 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,82558 € | 14.127,90 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,18310 € |


