Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543HGL-P

DigiKey Part Number
1589-MP6543HGL-PTR-ND - Tape & Reel (TR)
1589-MP6543HGL-PCT-ND - Cut Tape (CT)
1589-MP6543HGL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6543HGL-P
Description
22V, 2A, THREE-PHASE POWER STAGE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6543HGL-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
2A
Voltage - Supply
3V ~ 22V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,05700 €20,57 €
251,88480 €47,12 €
1001,69530 €169,53 €
2501,60504 €401,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55064 €775,32 €
1.0001,50585 €1.505,85 €
1.5001,48342 €2.225,13 €
2.5001,45857 €3.646,42 €
3.5001,44405 €5.054,18 €
5.0001,43008 €7.150,40 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,32750 €