


MP6402DN-LF-Z | |
|---|---|
DigiKey Part Number | MP6402DN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6402DN-LF-Z |
Description | IC REG LINEAR POS ADJ 8-SOICE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.26V @ 500mA (Typ), 0.26V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 580 µA | |
PSRR | 60db ~ 51dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70522 € | 1.763,05 € |
| 5.000 | 0,68949 € | 3.447,45 € |
| 7.500 | 0,68161 € | 5.112,08 € |
| 12.500 | 0,67289 € | 8.411,12 € |
| Unit Price without VAT: | 0,70522 € |
|---|---|
| Unit Price with VAT: | 0,85332 € |

