
EV6001DN-00D | |
|---|---|
DigiKey Part Number | 1589-EV6001DN-00D-ND |
Manufacturer | |
Manufacturer Product Number | EV6001DN-00D |
Description | EVAL BOARD FOR MP6001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6001 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 33V |
Manufacturer Monolithic Power Systems Inc. | Features Dimmable |
Packaging Box | Voltage - Input 7V ~ 21V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 20mA | Utilized IC / Part MP6001 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 € | 26,18 € |
| Unit Price without VAT: | 26,18000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |

