Similar

MP62130ES-LF-Z | |
|---|---|
DigiKey Part Number | MP62130ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62130ES-LF-Z |
Description | IC PWR SWITCH 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63279 € | 1.581,97 € |
| 5.000 | 0,61840 € | 3.092,00 € |
| 7.500 | 0,61119 € | 4.583,93 € |
| 12.500 | 0,60321 € | 7.540,12 € |
| Unit Price without VAT: | 0,63279 € |
|---|---|
| Unit Price with VAT: | 0,76568 € |


