


MP6402DQT-EF-LF-P | |
|---|---|
DigiKey Part Number | MP6402DQT-EF-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6402DQT-EF-LF-P |
Description | IC REG LINEAR POS ADJ 8-TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-TQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 580 µA |
Packaging Tape & Reel (TR) | PSRR 60db ~ 51dB (100Hz) |
Part Status Not For New Designs | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 8-TQFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.26V @ 500mA (Typ), 0.26V @ 500mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98164 € | 490,82 € |
| Unit Price without VAT: | 0,98164 € |
|---|---|
| Unit Price with VAT: | 1,18778 € |

