MP5515GU-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 3,65168 €
Datasheet
Solid State Drives (SSD) PMIC 30-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5515GU-P

DigiKey Part Number
1589-MP5515GU-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5515GU-P
Description
18V, 5A, HIGH-EFFICIENCY POWER B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 30-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
2.5mA
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
2.7V ~ 18V
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
30-VFQFN Exposed Pad
Applications
Solid State Drives (SSD)
Supplier Device Package
30-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5515GU-ZMonolithic Power Systems Inc.01589-MP5515GU-ZTR-ND3,65168 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,84800 €1.924,00 €
Manufacturers Standard Package
Unit Price without VAT:3,84800 €
Unit Price with VAT:4,65608 €