
MP5424GRM-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5424GRM-0000-ZTR-ND - Tape & Reel (TR) 1589-MP5424GRM-0000-ZCT-ND - Cut Tape (CT) 1589-MP5424GRM-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5424GRM-0000-Z |
Description | 5V PMIC WITH FOUR 4.5A/2.5A/4.5A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 1.1MHz 26-QFN (3.5x4.5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Monolithic Power Systems Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (3) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 8 | Mounting Type Surface Mount |
Frequency - Switching 1.1MHz | Package / Case 26-PowerVFQFN |
Voltage/Current - Output 1 Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 4.5A | Supplier Device Package 26-QFN (3.5x4.5) |
Voltage/Current - Output 2 Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 2.5A | Base Product Number |
Voltage/Current - Output 3 Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5424GRM-0000-P | Monolithic Power Systems Inc. | 470 | 1589-MP5424GRM-0000-PCT-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,30920 € | 57,73 € |
| 100 | 2,08440 € | 208,44 € |
| 250 | 1,97728 € | 494,32 € |
| 500 | 1,96352 € | 981,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,76969 € | 8.848,45 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |

