
MP5402MGR-P | |
|---|---|
DigiKey Part Number | MP5402MGR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5402MGR-P |
Description | IC REG BUCK 5V 5A 26QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71558 € | 1.357,79 € |
| 1.000 | 2,64451 € | 2.644,51 € |
| 1.500 | 2,60893 € | 3.913,39 € |
| 2.500 | 2,56950 € | 6.423,75 € |
| Unit Price without VAT: | 2,71558 € |
|---|---|
| Unit Price with VAT: | 3,28585 € |

