
SIT8918AA-82-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AA-82-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AA-82-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,72300 € | 97,23 € |
| 25 | 9,19600 € | 229,90 € |
| 50 | 8,81640 € | 440,82 € |
| 100 | 8,45290 € | 845,29 € |
| 250 | 7,99588 € | 1.998,97 € |
| 500 | 7,66716 € | 3.833,58 € |
| 1.000 | 7,38516 € | 7.385,16 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,52780 € |

