LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4001DS-LF-Z

DigiKey Part Number
1589-1653-2-ND - Tape & Reel (TR)
1589-1653-1-ND - Cut Tape (CT)
1589-1653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4001DS-LF-Z
Description
IC LED DRIVER OFFL PWM 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP4001DS-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
450V
Voltage - Output
-
Current - Output / Channel
-
Frequency
110kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.363
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72200 €7,22 €
250,65280 €16,32 €
1000,57660 €57,66 €
2500,54028 €135,07 €
5000,51838 €259,19 €
1.0000,50033 €500,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48130 €1.203,25 €
5.0000,46982 €2.349,10 €
7.5000,46408 €3.480,60 €
12.5000,45771 €5.721,38 €
17.5000,45399 €7.944,82 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €