MP3416GQH-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1.604
Unit Price: 1,27000 €
Datasheet
Step-Up (Boost) Switching Regulator IC PS2/USB 1.8V 1 Output 1.1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3416GQH-P

DigiKey Part Number
MP3416GQH-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3416GQH-P
Description
IC REG STEP-UP PS2/USB 1.1A 8QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Step-Up (Boost) Switching Regulator IC PS2/USB 1.8V 1 Output 1.1A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP3416GQH-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Min)
0.86V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3416GQH-ZMonolithic Power Systems Inc.1.6041589-1639-1-ND1,27000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98164 €490,82 €
Manufacturers Standard Package
Unit Price without VAT:0,98164 €
Unit Price with VAT:1,18778 €