
MP3410DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1916-2-ND - Tape & Reel (TR) 1589-1916-1-ND - Cut Tape (CT) 1589-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3410DJ-LF-Z |
Description | IC REG BOOST ADJ 1.3A TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22880 € | 30,72 € |
| 100 | 1,09790 € | 109,79 € |
| 250 | 1,03536 € | 258,84 € |
| 500 | 1,00126 € | 500,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92827 € | 2.784,81 € |
| 6.000 | 0,90950 € | 5.457,00 € |
| 9.000 | 0,90011 € | 8.100,99 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

