Direct

MP3388DR-LF-Z | |
|---|---|
DigiKey Part Number | MP3388DR-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3388DR-LF-Z |
Description | IC LED DRVR RGLTR PWM 20MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 50V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Frequency 1.25MHz |
Part Status Not For New Designs | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3388SGR-Z | Monolithic Power Systems Inc. | 0 | MP3388SGR-Z-ND | 0,91409 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,09415 € | 10.470,75 € |
| Unit Price without VAT: | 2,09415 € |
|---|---|
| Unit Price with VAT: | 2,53392 € |


