
MP2760GVT-000A-P | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-000A-PTR-ND - Tape & Reel (TR) 1589-MP2760GVT-000A-PCT-ND - Cut Tape (CT) 1589-MP2760GVT-000A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-000A-P |
Description | 1-CELL TO 4-CELL BUCK-BOOST CHAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.72V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88700 € | 28,87 € |
| 25 | 2,65680 € | 66,42 € |
| 100 | 2,40330 € | 240,33 € |
| 250 | 2,28240 € | 570,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20954 € | 1.104,77 € |
| 1.000 | 2,14957 € | 2.149,57 € |
| 1.500 | 2,11954 € | 3.179,31 € |
| 2.500 | 2,08626 € | 5.215,65 € |
| 3.500 | 2,06682 € | 7.233,87 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,61010 € |



