Parametric Equivalent

MP3312GC-Z | |
|---|---|
DigiKey Part Number | MP3312GC-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3312GC-Z |
Description | IC LED DRV RGLTR PWM 30MA 9WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-WLCSP (1.35x1.35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.35x1.35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57538 € | 1.726,14 € |
| 6.000 | 0,56273 € | 3.376,38 € |
| 9.000 | 0,55640 € | 5.007,60 € |
| 15.000 | 0,54938 € | 8.240,70 € |
| Unit Price without VAT: | 0,57538 € |
|---|---|
| Unit Price with VAT: | 0,69621 € |


