
MP3305DD-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP3305DD-LF-ZTR-ND - Tape & Reel (TR) 1589-MP3305DD-LF-ZCT-ND - Cut Tape (CT) 1589-MP3305DD-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3305DD-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3305DD-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12360 € | 28,09 € |
| 100 | 1,00180 € | 100,18 € |
| 250 | 0,94376 € | 235,94 € |
| 500 | 0,90882 € | 454,41 € |
| 1.000 | 0,88001 € | 880,01 € |
| 2.500 | 0,84962 € | 2.124,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83130 € | 4.156,50 € |
| 10.000 | 0,81622 € | 8.162,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

