Parametric Equivalent
Similar

MP28115DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP28115DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28115DQ-LF-Z |
Description | IC REG BUCK ADJ 4A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28115DQ-LF-P | Monolithic Power Systems Inc. | 0 | MP28115DQ-LF-P-ND | 3,07578 € | Parametric Equivalent |
| SC174MLTRT | Semtech Corporation | 2.595 | SC174MLCT-ND | 2,22000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,56160 € | 12.808,00 € |
| Unit Price without VAT: | 2,56160 € |
|---|---|
| Unit Price with VAT: | 3,09954 € |



