Parametric Equivalent

MP2619EV-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2619EV-LF-ZTR-ND - Tape & Reel (TR) 1589-MP2619EV-LF-ZCT-ND - Cut Tape (CT) 1589-MP2619EV-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2619EV-LF-Z |
Description | IC BATT CHG LI-ION 2-3CELL 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2619EV-LF-Z Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 ~ 3 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-QFN (4x5) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2619EV-LF-P | Monolithic Power Systems Inc. | 188 | 1589-MP2619EV-LF-PCT-ND | 2,93000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,51826 € | 7.591,30 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,44070 € |


