Parametric Equivalent

MP26101DR-LF-P | |
|---|---|
DigiKey Part Number | MP26101DR-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP26101DR-LF-P |
Description | IC BATT CHG LI-ION 1-2CELL 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 8.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26101DR-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-MP26101DR-LF-ZCT-ND | 1,81930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01562 € | 1.007,81 € |
| Unit Price without VAT: | 2,01562 € |
|---|---|
| Unit Price with VAT: | 2,43890 € |


